341-032-500-107

Heilind Number:EDA341-032-500-107
Manufacturer:EDAC
Manufacturer Number:341-032-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-500-107

Detailed Description

Enhance connectivity in your electronic devices with this green Card Edge Connector. Designed for optimal performance, it features a contact material crafted from copper alloy and a housing made of UL 94V-0 thermoplastic polyester, ensuring durability and reliability. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your PCB. Boasting 32 positions and an amperage rating of 3A, it facilitates efficient power transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for a variety of applications, this connector is a vital component for seamless board-to-board connections.