341-032-500-108

Heilind Number:EDA341-032-500-108
Manufacturer:EDAC
Manufacturer Number:341-032-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-500-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Built for durability, this connector boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row design and 32 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a .1-inch pitch and .14-inch row spacing, precise and secure connections are easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your setup with this essential component, ideal for seamless board-to-board connections.