341-032-500-201

Heilind Number:EDA341-032-500-201
Manufacturer:EDAC
Manufacturer Number:341-032-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-500-201

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless integration in electronic assemblies. This high-performance connector features a vibrant Green color, adding a touch of visual distinction to your setup. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The 32 positions, arranged in two rows, provide ample connectivity options. Each contact is made of robust Copper Alloy, offering excellent conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your assembly's performance with this essential component.