341-032-500-204

Heilind Number:EDA341-032-500-204
Manufacturer:EDAC
Manufacturer Number:341-032-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-500-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a 3 A amperage rating, copper alloy contacts, and a pitch of .1 inches, it guarantees reliable power and signal transmission. Designed for efficiency, it offers two rows with a total of 32 positions, with a row spacing of .14 inches for optimal organization. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for various board-to-board connections, this connector is a versatile solution for your electronic projects.