341-032-500-207

Heilind Number:EDA341-032-500-207
Manufacturer:EDAC
Manufacturer Number:341-032-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-500-207

Detailed Description

Enhance your circuit board connections with our efficient Card Edge Connector. Designed for seamless integration with a pitch of .1 inches and a row spacing of .14 inches, this connector features two rows and 32 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation, it offers easy installation and secure connectivity, making it a valuable addition to your PCB assembly projects. Upgrade your setups with this essential component for seamless and efficient board-to-board connections.