341-032-520-102

Heilind Number:EDA341-032-520-102
Manufacturer:EDAC
Manufacturer Number:341-032-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-520-102

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 32 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, delivering reliable performance. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable operation in diverse environments. Upgrade your connectivity solution with this essential component.