341-032-520-103

Heilind Number:EDA341-032-520-103
Manufacturer:EDAC
Manufacturer Number:341-032-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-520-103

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector features a single row layout with 32 positions, ensuring efficient data transfer on your circuit board. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments, while the Copper Alloy contact material ensures secure and stable connections. With a pitch of .1 inches and a row spacing of .14 inches, precise alignment is easily achieved. The green color coding not only adds a touch of visual distinction but also signifies compliance with industry standards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the quality and performance of our Card Edge Connector.