341-032-520-104

Heilind Number:EDA341-032-520-104
Manufacturer:EDAC
Manufacturer Number:341-032-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-520-104

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a single row layout, making it perfect for various applications. With 32 positions and a pitch of .1 inches, it guarantees reliable performance in every connection. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contact material guarantees efficient conductivity. Engineered for convenience, it features a straight mount orientation and a row spacing of .14 inches, facilitating easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB design with this high-quality connector, a must-have in any electronic setup.