341-032-520-107

Heilind Number:EDA341-032-520-107
Manufacturer:EDAC
Manufacturer Number:341-032-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-520-107

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a pitch of .1 inches, it offers precise and efficient contact points for 32 positions. Crafted from robust Copper Alloy, the contacts ensure reliable power transmission at an amperage of 3A. Its straight mount orientation and compact .14-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in various environments. Upgrade your PCB connections today with this essential component.