341-032-520-108

Heilind Number:EDA341-032-520-108
Manufacturer:EDAC
Manufacturer Number:341-032-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-520-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The single-row design with 32 positions and a pitch of .1 inch allows for efficient signal transmission. Crafted with Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it meets the performance needs of various applications. The straight mount orientation and .14-inch row spacing offer easy installation on PCBs. Ideal for use in industrial, automotive, and telecommunications equipment, our Card Edge Connector is a versatile solution for your connectivity requirements. Upgrade your systems with this essential component for seamless data transfer and power distribution.