341-032-520-201

Heilind Number:EDA341-032-520-201
Manufacturer:EDAC
Manufacturer Number:341-032-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-520-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 32 positions, it offers ample connectivity options for your PCB boards. The .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Its sleek green color adds a touch of vibrancy to your electronic assembly. Upgrade your PCB connectors with this essential component for seamless board-to-board connections.