341-032-520-202

Heilind Number:EDA341-032-520-202
Manufacturer:EDAC
Manufacturer Number:341-032-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal functionality, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contacts made of Copper Alloy, it ensures reliable power and signal transmission. The precise .1-inch pitch and .14-inch row spacing, along with 32 positions, allow for seamless integration into your circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Elevate your PCB assembly with this essential connector.