341-032-520-203

Heilind Number:EDA341-032-520-203
Manufacturer:EDAC
Manufacturer Number:341-032-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-520-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also delivers exceptional performance. With a 3 A amperage rating, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .14-inch row spacing, it offers seamless connectivity for up to 32 positions. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your PCB connections with this essential component.