341-032-520-204

Heilind Number:EDA341-032-520-204
Manufacturer:EDAC
Manufacturer Number:341-032-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for reliable performance, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material for added durability. Featuring two rows of high-quality Copper Alloy contacts, it offers seamless interconnection with a pitch of .1 inches and a row spacing of .14 inches. With 32 positions available, it allows for efficient data transfer and signal integrity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this essential component for your board-to-board PCB connections, meeting the highest standards in both performance and reliability.