341-032-520-207

Heilind Number:EDA341-032-520-207
Manufacturer:EDAC
Manufacturer Number:341-032-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Featuring a vibrant green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 32 positions. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees performance even in challenging environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.