341-032-520-208

Heilind Number:EDA341-032-520-208
Manufacturer:EDAC
Manufacturer Number:341-032-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-520-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and meets UL 94V-0 standards for optimal safety. With a dual-row configuration and 32 positions, it offers ample connectivity options for your projects. Crafted from durable Copper Alloy, it ensures reliable performance, even in demanding environments. The .1-inch pitch and .14-inch row spacing make for easy installation, while the straight mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic applications. Elevate your PCB design with this essential component.