ACT20MJ04JN-6149 V001

Heilind Number:EDA341-032-521-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ04JN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ04JN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-521-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector stands out visually while delivering exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees robust durability and fire resistance. The single-row design with 32 positions offers ample connectivity options, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation on PCBs. Operable in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme environmental conditions. Trust in this connector to optimize your device's connectivity and performance.