341-032-521-103

Heilind Number:EDA341-032-521-103
Manufacturer:EDAC
Manufacturer Number:341-032-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 32 positions, it offers optimal space utilization. The contact material, Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Boasting a pitch of .1 inches and row spacing of .14 inches, this connector guarantees precision in your board-to-board connections. Its straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component.