341-032-521-104

Heilind Number:EDA341-032-521-104
Manufacturer:EDAC
Manufacturer Number:341-032-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 32 positions, ensuring efficient data transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this green connector is a must-have for your projects. Upgrade your connectivity solutions today with this essential component.