341-032-521-108

Heilind Number:EDA341-032-521-108
Manufacturer:EDAC
Manufacturer Number:341-032-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 32 positions, offering seamless integration for your electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for secure installation. Elevate your connectivity with this essential component for your electronic projects.