341-032-521-201

Heilind Number:EDA341-032-521-201
Manufacturer:EDAC
Manufacturer Number:341-032-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a dual-row configuration with 32 positions, offering ample space for efficient data transmission. Crafted from resilient UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a low pitch of .1 inches and row spacing of .14 inches, it facilitates precise alignment on your board. The straight mount orientation adds versatility to its installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your PCB design with this essential connector, a must-have in any electronic assembly toolkit.