341-032-521-202

Heilind Number:EDA341-032-521-202
Manufacturer:EDAC
Manufacturer Number:341-032-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-521-202

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color to your setup but also offers reliable performance. With a double-row configuration and 32 positions, it allows for seamless integration of multiple components. The UL 94V-0 Thermoplastic Polyester housing ensures safety and durability, while the Copper Alloy contacts guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Its .1-inch pitch and .14-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics enthusiast.