341-032-521-203

Heilind Number:EDA341-032-521-203
Manufacturer:EDAC
Manufacturer Number:341-032-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-521-203

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 32 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing enable precise alignment. Ideal for professional applications, this connector guarantees a stable current of 3 A, even in extreme temperatures ranging from -40 to 105 °C. Whether you're a novice hobbyist or seasoned electronics expert, this essential component is a must-have for any PCB project. Elevate your connectivity game with this versatile and robust Card Edge Connector.