341-032-521-204

Heilind Number:EDA341-032-521-204
Manufacturer:EDAC
Manufacturer Number:341-032-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-521-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant Green. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows with 32 positions for seamless data transmission. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing offer precision in your connections. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector guarantees efficiency even in demanding environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.