341-032-521-207

Heilind Number:EDA341-032-521-207
Manufacturer:EDAC
Manufacturer Number:341-032-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-521-207

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for seamless integration, this double-row connector features 32 positions with a .1 inch pitch, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees longevity and optimal conductivity. With a straight mount orientation and a compact .14 inch row spacing, it offers versatile installation options while maintaining a secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Trust in its high amperage of 3A to deliver consistent power transmission, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.