341-032-522-102

Heilind Number:EDA341-032-522-102
Manufacturer:EDAC
Manufacturer Number:341-032-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-522-102

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row configuration with 32 positions, offering ample space for efficient data transfer. The connector's durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contacts, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it facilitates precise alignment during assembly. Its straight mount orientation further streamlines installation, while an operating temperature range of -40 to 105°C guarantees optimal functionality in a wide range of conditions. Ideal for various applications, this green connector is a versatile and essential component for any electronics project.