341-032-522-103

Heilind Number:EDA341-032-522-103
Manufacturer:EDAC
Manufacturer Number:341-032-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-522-103

Detailed Description

Easily connect your PCBs with our Card Edge Connector, a reliable solution for your electronic assembly needs. Designed for optimal performance, this connector features a single row configuration with 32 positions, ensuring seamless connectivity. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting quality, while the green color adds a touch of visual distinction to your setup. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Whether you're a DIY enthusiast or a professional in the field, this connector, suitable for straight mounting orientation, is a must-have component for your projects. Its wide operating temperature range of -40 to 105°C makes it versatile for various applications. Trust in our product to deliver reliable performance and streamline your PCB connectivity process. Elevate your electronic assemblies with this essential component.