341-032-522-104

Heilind Number:EDA341-032-522-104
Manufacturer:EDAC
Manufacturer Number:341-032-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions, ensuring reliable performance in your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting efficiency. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. The vibrant green color not only adds a pop of color but also indicates its 3A amperage rating. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our Card Edge Connector for seamless and secure board-to-board connections.