341-032-522-107

Heilind Number:EDA341-032-522-107
Manufacturer:EDAC
Manufacturer Number:341-032-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-522-107

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 32 positions, perfect for streamlined circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures long-lasting quality. With a copper alloy contact material and a pitch of .1 inches, it guarantees secure and efficient conductivity. Its straight mount orientation and compact .14-inch row spacing make it easy to integrate into any setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential connector.