341-032-522-201

Heilind Number:EDA341-032-522-201
Manufacturer:EDAC
Manufacturer Number:341-032-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a sleek green design, is meticulously crafted for optimal performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and reliable conductivity. The connector boasts two rows with 32 positions, offering ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it suits a variety of industrial applications. The precise .1-inch pitch and .14-inch row spacing guarantee secure and efficient assembly. Choose this connector for your projects and experience seamless connectivity like never before.