341-032-522-203

Heilind Number:EDA341-032-522-203
Manufacturer:EDAC
Manufacturer Number:341-032-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for optimal signal transmission in electronic devices. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With two rows of Copper Alloy contacts, each positioned at a precise .1-inch pitch and .14-inch row spacing, it offers seamless integration for 32 positions. The connector's Straight mount orientation facilitates easy installation onto circuit boards. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Elevate your connectivity solutions with this essential component.