341-032-522-204

Heilind Number:EDA341-032-522-204
Manufacturer:EDAC
Manufacturer Number:341-032-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-522-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component designed for seamless integration onto PCBs. Featuring a vibrant Green color, this connector ensures easy identification and assembly. With a robust UL 94V-0 Thermoplastic Polyester housing material, it guarantees superior durability and safety. Its dual-row design, with 32 positions and a .1-inch pitch, enables efficient data transmission and power delivery. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity for optimal performance. The straight mount orientation and compact .14-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments and industries. Trust in its quality and precision for seamless board-to-board connections in your projects.