341-032-522-207

Heilind Number:EDA341-032-522-207
Manufacturer:EDAC
Manufacturer Number:341-032-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and high performance. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and a total of 32 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Its straight mount orientation makes installation easy and efficient. Upgrade your PCB setup with this essential connector for optimal functionality and connectivity.