341-032-524-101

Heilind Number:EDA341-032-524-101
Manufacturer:EDAC
Manufacturer Number:341-032-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-524-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant Green color and is crafted for durability with a UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 32 positions, it ensures efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers optimal performance even in demanding environments. Whether for professional or DIY projects, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your specific requirements.