341-032-524-102

Heilind Number:EDA341-032-524-102
Manufacturer:EDAC
Manufacturer Number:341-032-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-524-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. With a steady amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Its single-row design with 32 copper alloy contact positions offers seamless connectivity, while the .1-inch pitch and .14-inch row spacing facilitate smooth installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component, perfect for various applications in the connector and PCB connectors.