341-032-524-104

Heilind Number:EDA341-032-524-104
Manufacturer:EDAC
Manufacturer Number:341-032-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-524-104

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Designed for seamless integration, this green connector features a single row layout and 32 positions for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage capacity. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.