341-032-524-107

Heilind Number:EDA341-032-524-107
Manufacturer:EDAC
Manufacturer Number:341-032-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 32 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .1-inch pitch and .14-inch row spacing allow for efficient PCB integration. Whether for industrial or consumer electronics, this connector, with its 3A amperage rating, is a versatile solution for your connectivity needs.