341-032-524-108

Heilind Number:EDA341-032-524-108
Manufacturer:EDAC
Manufacturer Number:341-032-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-524-108

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 32 positions, perfect for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, achieving precise connections is effortless. Its straight mount orientation offers versatility in installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore the full potential of your devices with this essential component.