341-032-524-201

Heilind Number:EDA341-032-524-201
Manufacturer:EDAC
Manufacturer Number:341-032-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-524-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 32 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .1-inch pitch and .14-inch row spacing enable precise positioning on your board. Its straight mount orientation simplifies installation, making it a versatile choice for your projects. Upgrade your connectivity solutions with this essential component.