341-032-524-203

Heilind Number:EDA341-032-524-203
Manufacturer:EDAC
Manufacturer Number:341-032-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-524-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it offers reliable power transmission for your electronic applications. The double-row design with a pitch of .1 inch and row spacing of .14 inch allows for efficient signal transmission across 32 positions. Crafted with precision, the contacts are made of Copper Alloy to ensure secure and stable connections. Suitable for straight mounting orientation, this connector is perfect for board-to-board PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectors with this essential component for seamless electronic assembly.