341-032-524-204

Heilind Number:EDA341-032-524-204
Manufacturer:EDAC
Manufacturer Number:341-032-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-524-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its double-row design, with 32 positions in total, ensures efficient signal transfer. The copper alloy contact material and .1-inch pitch further optimize connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's suitable for a variety of applications in the PCB connectors category. Upgrade your device's performance with this essential component.