341-032-524-207

Heilind Number:EDA341-032-524-207
Manufacturer:EDAC
Manufacturer Number:341-032-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-524-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not just visually striking but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various operating environments. With two rows and 32 positions, it provides ample connectivity options for your PCBs. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for easy integration. Designed for straight mount orientation, it offers seamless installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.