341-032-555-201

Heilind Number:EDA341-032-555-201
Manufacturer:EDAC
Manufacturer Number:341-032-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-555-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant Green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 32 positions spaced at .1 inches, it offers seamless integration for your board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your electronic projects with this essential component.