341-032-555-202

Heilind Number:EDA341-032-555-202
Manufacturer:EDAC
Manufacturer Number:341-032-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-555-202

Detailed Description

Enhance your connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a double row layout and 32 positions, it offers ample space for your PCB needs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and 3 A amperage make it ideal for various electronic setups. Upgrade your interconnectivity with this essential component.