341-032-555-204

Heilind Number:EDA341-032-555-204
Manufacturer:EDAC
Manufacturer Number:341-032-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-555-204

Detailed Description

Enhance your connection solutions with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 32 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Whether you're working on prototypes or production boards, this Card Edge Connector guarantees secure and efficient connections. Elevate your assembly process with this essential component.