341-032-555-207

Heilind Number:EDA341-032-555-207
Manufacturer:EDAC
Manufacturer Number:341-032-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a dual-row configuration and a total of 32 positions, this connector ensures seamless and reliable data transmission. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for a wide range of applications, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.