341-032-556-201

Heilind Number:EDA341-032-556-201
Manufacturer:EDAC
Manufacturer Number:341-032-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features two rows of 32 copper alloy contacts, ensuring secure and efficient data transmission. With a pitch of .1 inches and row spacing of .14 inches, it offers precision in connectivity while maintaining ease of installation. The straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Elevate your PCB design with this essential component.