341-032-556-203

Heilind Number:EDA341-032-556-203
Manufacturer:EDAC
Manufacturer Number:341-032-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and a total of 32 positions, it guarantees efficient signal transmission. The vibrant green color adds a touch of visual appeal while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and versatility. Perfect for demanding environments, it is a crucial component in any connectivity setup. Elevate your PCB connections with this essential piece of hardware.