341-032-556-204

Heilind Number:EDA341-032-556-204
Manufacturer:EDAC
Manufacturer Number:341-032-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, expertly designed for seamless integration. Featuring a vibrant green color, this connector is not only visually striking but also high-performing, with a robust amperage rating of 3 A. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .14 inches apart, it offers reliable and efficient signal transmission. Boasting 32 positions in total, this connector allows for ample connectivity options. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for applications in the electronics industry, this Card Edge Connector is a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this essential product.