341-032-556-208

Heilind Number:EDA341-032-556-208
Manufacturer:EDAC
Manufacturer Number:341-032-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-556-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color for easy identification, it features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of 32 positions each, this connector offers ample connectivity options for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .1-inch pitch and .14-inch row spacing facilitate precise board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its superior performance to meet your connectivity needs with ease and efficiency.